Cart

STTH506B

ST STTH506B

image shown is a representation only

ST

RECT 600V 5A 1,10V TO252-3
Supplier: STMicroelectronics
Matchcode: STTH506B
Rutronik No.: DSGLP6241
Unit Pack: 75
MOQ: 3000
package: TO252
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2017
0.777 $
2,331.00 $
Article with this quantity is not orderable.

RECT 600V 5A 1,10V TO252-3 Description

Turbo 2 ultrafast _ high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
20 A
V(F)
1.1 V
trr
30 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?