- Home
- Semiconductors
- Fast-Diodes-Rectifiers
- STMicroelectronics Fast-Diodes-Rectifiers
image shown is a representation only

RECT 600V 5A 1,10V DPAK
Supplier:
STMicroelectronics
Matchcode:
STTH506B-TR
Rutronik No.:
DSGL6268
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
Turbo 2 ultrafast _ high voltage rectifier
- V(RRM)
-
600 V
- IF(AV)
-
5 A
- I(FSM)
-
55 A
- V(F)
-
1.1 V
- trr
-
30 ns
- T(j)min
-
-65 °C
- T(j)max
-
175 °C
- Technology
-
Ultrafast
- Mounting
-
SMD
- Automotive
-
NO
- Package
-
DPAK
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
RECT 600V 5A 1,10V TO252-3
package:
TO252
Packaging:
TUBE
RECT 600V 30A 1,10V TO247-2
package:
TO247-2
Packaging:
TUBE
RECT 600V 30A 1,10V DOP-3I
package:
DOP-3I
Packaging:
TUBE
Best Choice
RECTIFIER 600V 5A TO252-3
package:
TO252
Packaging:
REEL
RECT 600V 15A 0,85V TO252AA
package:
TO263
Packaging:
REEL
RECTIFIER 600V 5A TO220-2
package:
TO220-2
Packaging:
TUBE
RECTIFIER 600V 5A TO220FP
package:
TO220FP-2
Packaging:
TUBE
RECT 600V 15A 0,95V TO263-3
package:
TO263
Packaging:
REEL
RECT 600V 12A 1,40V TO263-3
package:
TO263
Packaging:
REEL
RECT 600V 5A 2,40V TO220AC
package:
TO220AC
Packaging:
TUBE
Previous
Next