Cart

STTH4R02BY-TR

ST STTH4R02BY-TR

image shown is a representation only

ST

RECT 200V 4A 0,76V TO252-3
Supplier: STMicroelectronics
Matchcode: STTH4R02BY-TR
Rutronik No.: DSGL6100
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
0.3462 $
865.50 $

Prices

2,500 0.3462 $
5,000 0.3314 $
7,500 0.324 $
10,000 0.3066 $
12,500 0.2918 $

Parameter

V(RRM)
200 V
IF(AV)
4 A
I(FSM)
70 A
V(F)
0.76 V
trr
16 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
AEC-Q(101)
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?