Cart

STTH4R02B-TR

ST STTH4R02B-TR

image shown is a representation only

ST

RECT 200V 4A 0,76V TO252-3
Supplier: STMicroelectronics
Matchcode: STTH4R02B-TR
Rutronik No.: DSGLP6214
Unit Pack: 2500
MOQ: 5000
package: TO252
Packaging: REEL
On request
0.2525 $
1,262.50 $

Prices

5,000 0.2525 $
10,000 0.2468 $
15,000 0.2224 $

RECT 200V 4A 0,76V TO252-3 Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
4 A
I(FSM)
70 A
V(F)
0.76 V
trr
16 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?