Cart

STTH3R06U

ST

TURBOSWITCH-DIODE 3A 600V SMB
Supplier: STMicroelectronics
Matchcode: STTH3R06U
Rutronik No.: DSGLS7559
Unit Pack: 2500
MOQ: 7500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.183 $
1,372.50 $

Prices

7,500 0.183 $
15,000 0.1733 $
22,500 0.1649 $

TURBOSWITCH-DIODE 3A 600V SMB Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
10 A
V(F)
1 V
trr
35 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?