Cart

STTH3R04S

ST

ULTRAFAST-DIODE 400V 3A SMC
Supplier: STMicroelectronics
Matchcode: STTH3R04S
Rutronik No.: DSGL6048
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
Topseller
On request
0.3265 $
1,632.50 $

Prices

5,000 0.3265 $
10,000 0.3191 $
15,000 0.3021 $
20,000 0.2875 $

Parameter

V(RRM)
400 V
IF(AV)
3 A
I(FSM)
60 A
V(F)
0.9 V
trr
18 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?