Cart

STTH3R04S

ST

ULTRAFAST-DIODE 400V 3A SMC
Supplier: STMicroelectronics
Matchcode: STTH3R04S
Rutronik No.: DSGLS6993
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.347 $
867.50 $

Prices

2,500 0.347 $
5,000 0.3322 $
10,000 0.3074 $
15,000 0.2826 $

ULTRAFAST-DIODE 400V 3A SMC Description

Ultrafast recovery diode

Parameter

V(RRM)
400 V
IF(AV)
3 A
I(FSM)
60 A
V(F)
0.9 V
trr
18 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?