Cart

STTH3R04RL

ST STTH3R04RL

image shown is a representation only

ST

ULTRAFAST-DIODE 400V 3A DO201AD
Supplier: STMicroelectronics
Matchcode: STTH3R04RL
Rutronik No.: DSGL6047
Unit Pack: 1900
MOQ: 7600
package: DO201AD
Packaging: REEL
On request
0.142 $
1,079.20 $

Prices

7,600 0.142 $
15,200 0.1352 $
Article with this quantity is not orderable.

Parameter

V(RRM)
400 V
IF(AV)
3 A
I(FSM)
60 A
V(F)
0.9 V
trr
18 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO201AD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?