Cart

STTH3R04QRL

ST STTH3R04QRL

image shown is a representation only

ST

ULTRAFAST-DIODE 400V 3A DO15
Supplier: STMicroelectronics
Matchcode: STTH3R04QRL
Rutronik No.: DSGLS7031
Unit Pack: 6000
MOQ: 12000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1194 $
1,432.80 $

Prices

12,000 0.1194 $
18,000 0.116 $

ULTRAFAST-DIODE 400V 3A DO15 Description

Ultrafast recovery diode

Parameter

V(RRM)
400 V
IF(AV)
3 A
I(FSM)
60 A
V(F)
0.9 V
trr
18 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?