Cart

STTH310S

ST

TURBOSWITCH-DIODE 1000V 3A SMC
Supplier: STMicroelectronics
Matchcode: STTH310S
Rutronik No.: DSGL6044
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
Topseller
On request
0.2454 $
1,227.00 $

Prices

5,000 0.2454 $
10,000 0.2399 $
15,000 0.2271 $
20,000 0.2161 $
Article with this quantity is not orderable.

TURBOSWITCH-DIODE 1000V 3A SMC Description

High voltage ultrafast rectifier

Parameter

V(RRM)
1000 V
IF(AV)
3 A
I(FSM)
45 A
V(F)
1.7 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?