Cart

STTH30RQ06G-TR

ST STTH30RQ06G-TR

image shown is a representation only

ST

RECT 600V 30A 1.45V D2TPAK
Supplier: STMicroelectronics
Matchcode: STTH30RQ06G-TR
Rutronik No.: DSGL6239
Unit Pack: 30
MOQ: 30
package: D2PAK
Packaging: REEL
In Stock
1.22 $
36.60 $

Prices

30 1.22 $
60 1.1654 $
120 1.1393 $
210 1.0785 $
420 1.0263 $

Parameter

V(RRM)
600 V
IF(AV)
30 A
I(FSM)
180 A
V(F)
1.45 V
trr
175 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMT
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?