Cart

STTH30RQ06D

ST

RECT 600V 30A 1.45V TO-220AC
Supplier: STMicroelectronics
Matchcode: STTH30RQ06D
Rutronik No.: DSGL6240
Unit Pack: 50
MOQ: 50
package: TO-220AC
Packaging: TUBE
In Stock
1.0922 $
54.61 $

Prices

50 1.0922 $
100 1.0454 $
200 1.022 $
350 0.9674 $
600 0.9206 $

Parameter

V(RRM)
600 V
IF(AV)
30 A
I(FSM)
200 A
V(F)
1.45 V
trr
30 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO-220AC
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?