Cart

STTH30R06PI

ST

RECT 600V 30A 1,10V DOP-3I
Supplier: STMicroelectronics
Matchcode: STTH30R06PI
Rutronik No.: DSGLP6231
Unit Pack: 30
MOQ: 600
package: DOP-3I
Packaging: TUBE
On request
2.34 $
1,404.00 $

RECT 600V 30A 1,10V DOP-3I Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
30 A
I(FSM)
1.1 A
V(F)
50 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Automotive
NO
Package
DOP-3I
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?