Cart

STTH3006PI

ST

RECT 600V 30A 1,10V DOP-3I
Supplier: STMicroelectronics
Matchcode: STTH3006PI
Rutronik No.: DSGLP6177
Unit Pack: 30
MOQ: 30
package: DOP-3I
Packaging: TUBE
Best Choice
In Stock
3.27 $
98.10 $

Prices

30 3.27 $
60 3.12 $
90 3.06 $
150 2.89 $
270 2.76 $

RECT 600V 30A 1,10V DOP-3I Description

Turbo 2 utrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
30 A
I(FSM)
50 A
V(F)
1.10 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
DOP-3I
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?