Cart

STTH3002PI

ST

RECT 200V 30A 0,77V DOP-3I
Supplier: STMicroelectronics
Matchcode: STTH3002PI
Rutronik No.: DSGLP6216
Unit Pack: 30
MOQ: 30
package: DOP-3I
Packaging: TUBE
In Stock
2.83 $
84.90 $

Prices

30 2.83 $
60 2.69 $
120 2.63 $
180 2.50 $
300 2.37 $

RECT 200V 30A 0,77V DOP-3I Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
30 A
I(FSM)
50 A
V(F)
0.77 V
trr
22 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
AEC-Q(101)
Package
DOP-3I
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?