Cart

STTH3002CT

ST STTH3002CT

image shown is a representation only

ST

RECT 200V 30A 0.75V TO220-3
Supplier: STMicroelectronics
Matchcode: STTH3002CT
Rutronik No.: DSGLP6331
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
1.0948 $
1,094.80 $

RECT 200V 30A 0.75V TO220-3 Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
15 A
I(FSM)
50 A
V(F)
0.75 V
trr
17 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?