Cart

STTH2R06S

ST

ULTRAFAST-DIODE 600V 2A SMC
Supplier: STMicroelectronics
Matchcode: STTH2R06S
Rutronik No.: DSGLS6401
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request
0.1532 $
766.00 $

Prices

5,000 0.1532 $
10,000 0.1498 $
15,000 0.1418 $
20,000 0.1349 $

ULTRAFAST-DIODE 600V 2A SMC Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
1.5 A
V(F)
50 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?