Cart

STTH2R06A

ST

TURBOSWITCH-DIODE 600V 2A SMA
Supplier: STMicroelectronics
Matchcode: STTH2R06A
Rutronik No.: DSGL5912
Unit Pack: 1
MOQ: 1
package: SMA
Packaging: REEL
In Stock
0.117 $
0.12 $

Prices

1 0.117 $
10,000 0.112 $
20,000 0.1095 $
30,000 0.0986 $

TURBOSWITCH-DIODE 600V 2A SMA Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
7 A
V(F)
1.0 V
trr
35 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?