Cart

STTH2R06

ST STTH2R06

image shown is a representation only

ST

ULTRAFAST-DIODE 600V 2A DO41
Supplier: STMicroelectronics
Matchcode: STTH2R06
Rutronik No.: DSGLS7147
Unit Pack: 2000
MOQ: 8000
package: DO41
Packaging: REEL
On request
0.1068 $
854.40 $

Prices

8,000 0.1068 $
16,000 0.1016 $

ULTRAFAST-DIODE 600V 2A DO41 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
40 A
V(F)
1 V
trr
35 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?