Cart

STTH2R02UY

ST

ULTRAFAST-DIODE 200V 2A SMB
Supplier: STMicroelectronics
Matchcode: STTH2R02UY
Rutronik No.: DSGL5993
Unit Pack: 2500
MOQ: 10000
package: SMB
Packaging: REEL
On request
0.0995 $
995.00 $

Prices

10,000 0.0995 $
20,000 0.095 $

ULTRAFAST-DIODE 200V 2A SMB Description

Automotive Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
60 A
V(F)
0.76 V
trr
15 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?