Cart

STTH2L06U

ST

ULTRAFAST-DIODE 600V 2A SMB
Supplier: STMicroelectronics
Matchcode: STTH2L06U
Rutronik No.: DSGLS6254
Unit Pack: 2500
MOQ: 10000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1335 $
1,335.00 $

Prices

10,000 0.1335 $
20,000 0.127 $

ULTRAFAST-DIODE 600V 2A SMB Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
35 A
V(F)
1.3 V
trr
60 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?