Cart

STTH212U

ST

TURBO-DIODE 2A 1200V SMB
Supplier: STMicroelectronics
Matchcode: STTH212U
Rutronik No.: DSGLS6756
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2136 $
1,068.00 $

Prices

5,000 0.2136 $
10,000 0.2089 $
15,000 0.1881 $

TURBO-DIODE 2A 1200V SMB Description

High voltage ultrafast diode

Parameter

V(RRM)
1200 V
IF(AV)
2 A
I(FSM)
10 A
V(F)
1 V
trr
75 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?