Cart

STTH212S

ST

TURBO-DIODE 2A 1200V SMC
Supplier: STMicroelectronics
Matchcode: STTH212S
Rutronik No.: DSGLS7122
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.245 $
1,225.00 $

Prices

5,000 0.245 $
10,000 0.2395 $
15,000 0.2157 $

TURBO-DIODE 2A 1200V SMC Description

High voltage ultrafast diode

Parameter

V(RRM)
1200 V
IF(AV)
2 A
I(FSM)
10 A
V(F)
1 V
trr
75 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?