Cart

STTH200L04TV1

ST STTH200L04TV1

image shown is a representation only

ST

RECT 400V 240A 0.83V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH200L04TV1
Rutronik No.: DSGLP6137
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
21.35 $
213.50 $

Prices

10 21.35 $
20 20.44 $
30 19.97 $
40 18.90 $
60 18.00 $

RECT 400V 240A 0.83V ISOTOP Description

Ultrafast high voltage rectifier

Parameter

V(RRM)
400 V
IF(AV)
120 A
I(FSM)
200 A
V(F)
0.83 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?