Cart

STTH2003CT

ST STTH2003CT

image shown is a representation only

ST

RECT 300V 20A 1.00V TO220-3
Supplier: STMicroelectronics
Matchcode: STTH2003CT
Rutronik No.: DSGLP6022
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.9573 $
47.87 $

Prices

50 0.9573 $
100 0.9162 $
200 0.8957 $
350 0.8479 $
600 0.8068 $

RECT 300V 20A 1.00V TO220-3 Description

Ultrafast Recovery Rectifier Diode

Parameter

V(RRM)
300 V
IF(AV)
10 A
I(FSM)
30 A
V(F)
1 V
trr
35 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
HighFrequ.
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?