Cart

STTH2002CT

ST STTH2002CT

image shown is a representation only

ST

RECT 200V 20A 0.78V TO220-3
Supplier: STMicroelectronics
Matchcode: STTH2002CT
Rutronik No.: DSGLP6163
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6582 $
32.91 $

Prices

50 0.6582 $
100 0.63 $
200 0.6159 $
400 0.583 $
750 0.5548 $

RECT 200V 20A 0.78V TO220-3 Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
10 A
I(FSM)
30 A
V(F)
0.78 V
trr
22 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
AEC-Q(101)
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?