Cart

STTH20003TV1

ST STTH20003TV1

image shown is a representation only

ST

RECT 300V 200A 0.95V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH20003TV1
Rutronik No.: DSGLP5982
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
Soon available
20.89 $
208.90 $

Prices

10 20.89 $
20 19.99 $
30 19.54 $
40 18.50 $
60 17.61 $

RECT 300V 200A 0.95V ISOTOP Description

Ultrafast Recovery Rectifier Diode

Parameter

V(RRM)
300 V
IF(AV)
100 A
I(FSM)
180 A
V(F)
0.95 V
trr
90 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?