Cart

STTH20002TV1

ST STTH20002TV1

image shown is a representation only

ST

RECT 200V 240A 0.81V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH20002TV1
Rutronik No.: DSGLP6063
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
Soon available
23.16 $
231.60 $

Prices

10 23.16 $
20 22.17 $
30 21.67 $
40 20.51 $
60 19.52 $

RECT 200V 240A 0.81V ISOTOP Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
120 A
I(FSM)
170 A
V(F)
0.75 V
trr
41 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?