Cart

STTH1R04U

ST

ULTRAFAST-DIODE 1A 400V SMB
Supplier: STMicroelectronics
Matchcode: STTH1R04U
Rutronik No.: DSGLS6992
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
In Stock
0.1164 $
291.00 $

Prices

2,500 0.1164 $
5,000 0.1114 $
7,500 0.1089 $
10,000 0.1031 $
20,000 0.0981 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.9 V
trr
14 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?