Cart

STTH1R04A

ST

ULTRAFAST-DIODE 1A 400V SMA
Supplier: STMicroelectronics
Matchcode: STTH1R04A
Rutronik No.: DSGLS6821
Unit Pack: 5000
MOQ: 10000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.185 $
1,850.00 $

Prices

10,000 0.185 $
20,000 0.176 $
30,000 0.1462 $

ULTRAFAST-DIODE 1A 400V SMA Description

Ultrafast recovery diode

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.9 V
trr
30 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Package
SMA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?