Cart

STTH1R02QRL

ST STTH1R02QRL

image shown is a representation only

ST

TURBOSWITCH-DIODE 200V1,5A DO15
Supplier: STMicroelectronics
Matchcode: STTH1R02QRL
Rutronik No.: DSGL6128
Unit Pack: 6000
MOQ: 6000
package: DO15
Packaging: REEL
Topseller
In Stock
0.098 $
588.00 $

Prices

6,000 0.098 $
12,000 0.0912 $
18,000 0.0868 $
36,000 0.0785 $
54,000 0.0721 $

TURBOSWITCH-DIODE 200V1,5A DO15 Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
1.5 A
I(FSM)
30 A
V(F)
0.7 V
trr
15 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO15
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?