Cart

STTH1R02A

ST

TURBOSWITCH-DIODE 200V 1,5A SMA
Supplier: STMicroelectronics
Matchcode: STTH1R02A
Rutronik No.: DSGLS6822
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.0812 $
1,218.00 $

Prices

15,000 0.0812 $
30,000 0.0732 $

TURBOSWITCH-DIODE 200V 1,5A SMA Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
1.5 A
I(FSM)
30 A
V(F)
0.7 V
trr
15 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?