Cart

STTH1L06

ST STTH1L06

image shown is a representation only

ST

TURBOSWITCH-DIODE 1A 600V DO-41
Supplier: STMicroelectronics
Matchcode: STTH1L06
Rutronik No.: DSGLS6634
Unit Pack: 2000
MOQ: 2000
package: DO41
Packaging: REEL
In Stock
0.086 $
172.00 $

Prices

2,000 0.086 $
4,000 0.0815 $
6,000 0.0796 $
10,000 0.075 $
14,000 0.0717 $

TURBOSWITCH-DIODE 1A 600V DO-41 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
55 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?