Cart

STTH15S12W

ST

RECT 1200V 15A 1,9V TO247-2
Supplier: STMicroelectronics
Matchcode: STTH15S12W
Rutronik No.: DSGLP6583
Unit Pack: 30
MOQ: 1200
package: TO247-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8188 $
982.56 $

Parameter

V(RRM)
1200 V
IF(AV)
15 A
I(FSM)
1.9 A
V(F)
1.9 V
trr
27 ns
T(j)min
THT °C
Mounting
THT
Automotive
NO
Package
TO247-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?