Cart

STTH15RQ06GY-TR

ST STTH15RQ06GY-TR

image shown is a representation only

ST

RECT 600V 15A 1,45V DPAK
Supplier: STMicroelectronics
Matchcode: STTH15RQ06GY
Rutronik No.: DSGL6211
Unit Pack: 1000
MOQ: 1000
package: DPAK
Packaging: TUBE
On request
0.9168 $
916.80 $

Prices

1,000 0.9168 $
2,000 0.8775 $
3,000 0.8578 $
4,000 0.7727 $

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
120 A
V(F)
1.45 V
trr
25 ns
T(j)min
65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?