Cart

STTH15R06D

ST

RECT 600V 15A 1,80V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH15R06D
Rutronik No.: DSGLP6143
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
0.8584 $
858.40 $

RECT 600V 15A 1,80V TO220-2 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
30 A
V(F)
1.8 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?