Cart

STTH1506DPI

ST

RECT 600V 15A 2,40V DOP-3I
Supplier: STMicroelectronics
Matchcode: STTH1506DPI
Rutronik No.: DSGLP6154
Unit Pack: 30
MOQ: 30
package: DOP-3I
Packaging: TUBE
Best Choice
In Stock
3.56 $
106.80 $

Prices

30 3.56 $
60 3.40 $
90 3.32 $
150 3.15 $
270 2.99 $

RECT 600V 15A 2,40V DOP-3I Description

Tandem 600V Hyperfast Boost Diode

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
26 A
V(F)
2.4 V
trr
16 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
DOP-3I
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?