Cart

STTH12012TV1

ST STTH12012TV1

image shown is a representation only

ST

RECT 1200V 120A 1.30V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH12012TV1
Rutronik No.: DSGLP6229
Unit Pack: 10
MOQ: 100
package: ISOTOP
Packaging: TUBE
On request
19.10 $
1,910.00 $

RECT 1200V 120A 1.30V ISOTOP Description

Ultrafast recovery - 1200 V diode

Parameter

V(RRM)
1200 V
IF(AV)
60 A
I(FSM)
150 A
V(F)
1.3 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?