Cart

STTH112U

ST

TURBOSWITCH-DIODE 1200V 1A SMB
Supplier: STMicroelectronics
Matchcode: STTH112U
Rutronik No.: DSGLS6402
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.141 $
352.50 $

Prices

2,500 0.141 $
5,000 0.1324 $
10,000 0.1214 $

TURBOSWITCH-DIODE 1200V 1A SMB Description

High Voltage Ultrafast Rectifier Diode

Parameter

V(RRM)
1200 V
IF(AV)
1 A
I(FSM)
18 A
V(F)
1.65 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?