Cart

STTH112RL

ST STTH112RL

image shown is a representation only

ST

TURBOSWITCH-DIODE 1200V 1A DO41
Supplier: STMicroelectronics
Matchcode: STTH112RL
Rutronik No.: DSGLS6997
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: REEL
On request
0.1221 $
1,221.00 $

Prices

10,000 0.1221 $
20,000 0.1194 $
30,000 0.1076 $

TURBOSWITCH-DIODE 1200V 1A DO41 Description

High Voltage Ultrafast Rectifier Diode

Parameter

V(RRM)
1200 V
IF(AV)
1 A
I(FSM)
20 A
V(F)
1.65 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?