Cart

STTH110

ST STTH110

image shown is a representation only

ST

TURBOSWITCH-DIODE 1000V 1A DO41
Supplier: STMicroelectronics
Matchcode: STTH110
Rutronik No.: DSGL5985
Unit Pack: 2000
MOQ: 2000
package: DO41
Packaging: AMMOPACK
Topseller
In Stock
0.1736 $
347.20 $

Prices

2,000 0.1736 $
4,000 0.1662 $
6,000 0.1625 $
12,000 0.1538 $
18,000 0.1464 $

TURBOSWITCH-DIODE 1000V 1A DO41 Description

High Voltage Ultrafast Rectifier Diode

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
20 A
V(F)
1.42 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?