Cart

STTH102A

ST

TURBOSWITCH-DIODE 200V 1A SMA
Supplier: STMicroelectronics
Matchcode: STTH102A
Rutronik No.: DSGL5969
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
Topseller
On request
0.0777 $
1,165.50 $

Prices

15,000 0.0777 $
30,000 0.0735 $
45,000 0.07 $
Article with this quantity is not orderable.

TURBOSWITCH-DIODE 200V 1A SMA Description

High Efficiency Fast Recovery Diode

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
40 A
V(F)
0.78 V
trr
20 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?