Cart

STTH10002TV2

ST STTH10002TV2

image shown is a representation only

ST

RECT 200V 100A 0.72V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH10002TV2
Rutronik No.: DSGLP6222
Unit Pack: 10
MOQ: 100
package: ISOTOP
Packaging: TUBE
On request
23.38 $
2,338.00 $

RECT 200V 100A 0.72V ISOTOP Description

Ultrafast recovery - high voltage diode

Parameter

V(RRM)
200 V
IF(AV)
50 A
I(FSM)
150 A
V(F)
0.72 V
trr
30 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?