STSPIN840

Supplier: STMicroelectronics
Matchcode: STSPIN840
Rutronik No.: ICMOT5313
Unit Pack: 4500
MOQ: 4500
package: QFN4x4
Packaging: REEL
Parameter
- Type
- StepMotDr
- I(out)
- 1.5 A
- U(min)
- 7 V
- U(max)
- 48 V
- Automotive
- NO
- Package
- QFN4x4
- T(min)
- -40 °C
- T(max)
- 150 °C
- Mounting
- SMD
- Leadfree Defin.
- 10
- U(B)
- 45 V
- R(DS)(on)
- 1000 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 14 weeks