Cart

STSPIN830

ST

3Ph MotDrv 45V 1,5A QFN4x4 SMD
Supplier: STMicroelectronics
Matchcode: STSPIN830
Rutronik No.: ICMOT5316
Unit Pack: 1
MOQ: 1
package: QFN4x4
Packaging: REEL
In Stock
2.19 $
2.19 $

Parameter

Type
3Ph Drv
I(out)
1.5 A
U(min)
7 V
U(max)
48 V
Automotive
NO
Package
QFN4x4
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
U(B)
45 V
R(DS)(on)
1000 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?