Cart

STSPIN820

ST STSPIN820

image shown is a representation only

ST

StepMotDr 45V 1.5A QFN4x4 SMD
Supplier: STMicroelectronics
Matchcode: STSPIN820
Rutronik No.: ICMOT5293
Unit Pack: 1
MOQ: 1
package: QFN4x4
Packaging: REEL
In Stock
2.18 $
2.18 $

Parameter

Type
StepMotDr
I(out)
1.5 A
U(min)
7 V
U(max)
45 V
Automotive
NO
Package
QFN4x4
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
R(DS)(on)
0.4 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?