Cart

STSPIN32F0TR

ST

3Ph BLDC 45V 0,6A VFQFPN48 SMD
Supplier: STMicroelectronics
Matchcode: STSPIN32F0TR
Rutronik No.: ICMOT5284
Unit Pack: 1
MOQ: 1
package: VFQFPN48
Packaging: REEL
In Stock
3.13 $
3.13 $

Parameter

Type
StepMotDr
I(out)
0.6 A
U(min)
8 V
U(max)
45 V
Automotive
NO
Package
VFQFPN48
T(min)
-40 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Ports
3
R(DS)(on)
1400 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Thailand
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?