Cart

STSPIN250

ST STSPIN250

image shown is a representation only

ST

StepMotDr 10V 1.3A QFN3x3 SMD
Supplier: STMicroelectronics
Matchcode: STSPIN250
Rutronik No.: ICMOT5249
Unit Pack: 4000
MOQ: 4000
package: QFN3x3
Packaging: REEL
On request
1.33 $
5,320.00 $

Parameter

Type
StepMotDr
I(out)
1.3 A
U(min)
1.8 V
U(max)
10 V
Automotive
NO
Package
QFN3x3
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
R(DS)(on)
0.4 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?