Cart

STSPIN233

ST

BLDC DRV 10V 1.3A QFPN3x3 SMD
Supplier: STMicroelectronics
Matchcode: STSPIN233
Rutronik No.: ICMOT5305
Unit Pack: 4000
MOQ: 4000
package: VFQFPN3x3
Packaging: REEL
On request
1.65 $
6,600.00 $

Parameter

Type
BLDC Drv
I(out)
1.3 A
U(min)
1.8 V
U(max)
10 V
Automotive
NO
Package
VFQFPN3x3
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
R(DS)(on)
0.4 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?