- Home
- Semiconductors
- Motor IC
- STMicroelectronics Motor IC
image shown is a representation only

StepMotDr 10V 1.3A QFN3x3 SMD
Supplier:
STMicroelectronics
Matchcode:
STSPIN220
Rutronik No.:
ICMOT5246
Unit Pack: 1
MOQ: 4000
package: QFN3x3
Packaging: REEL
- Type
-
StepMotDr
- I(out)
-
1.3 A
- U(min)
-
1.8 V
- U(max)
-
10 V
- Automotive
-
NO
- Package
-
QFN3x3
- T(min)
-
-40 °C
- T(max)
-
150 °C
- Mounting
-
SMD
- Leadfree Defin.
-
10
- R(DS)(on)
-
0.4 mOhm
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
StepMotDr 10V 1.3A QFN3x3 SMD
package:
QFN3x3
Packaging:
REEL
StepMotDr 10V 1.3A QFN3x3 SMD
package:
QFN3x3
Packaging:
REEL
StepMotDr 10V 1.3A QFN3x3 SMD
package:
QFN3x3
Packaging:
REEL
StepMotDr 45V 1.5A QFN4x4 SMD
package:
QFN4x4
Packaging:
REEL
StepMotDr 3.0A 45V PSO-36 SMD
package:
PSO-36
Packaging:
REEL
StepMotDr 45V 1.5A QFN4x4 SMD
package:
QFN4x4
Packaging:
REEL
StepMotDr 3.0A 45V PSO-36 SMD
package:
PSO-36
Packaging:
TUBE
StepMotCtrl 10V SO20 SMD
package:
SO-20
Packaging:
TUBE
StepMotDr 0.8A 45V PLCC-28...
package:
PLCC-28
Packaging:
REEL
StepMotDr 2.5A 28V PwrSSO24...
package:
PowerSSO24
Packaging:
REEL
Previous
Next